Add To Favorites
Product Overview
Digi-Key Part Number 541-1566-1-ND
Quantity Available 2.232
Can ship immediately
Manufacturer

Manufacturer Part Number

IHSM7832ER101L

Description FIXED IND 100UH 1.7A 226 MOHM
Expanded Description 100µH Unshielded Inductor 1.7A 226 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets IHSM7832 Series
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series IHSM-7832
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 100µH
Tolerance ±15%
Current Rating 1.7A
Current - Saturation 680mA
Shielding Unshielded
DC Resistance (DCR) 226 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.840" L x 0.320" W (21.34mm x 8.13mm)
Height - Seated (Max) 0.285" (7.24mm)
 
Additional Resources
Standard Package ? 1
Other Names 541-1566-1

02:52:33 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,58000 5,58
10 5,11400 51,14
25 4,64920 116,23
50 3,90540 195,27
100 3,34750 334,75
250 3,16152 790,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1566-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 2,65672
  • Digi-Reel® ? : 541-1566-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.232 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback