Add To Favorites
Product Overview
Digi-Key Part Number 541-1555-1-ND
Quantity Available 1.520
Can ship immediately
Manufacturer

Manufacturer Part Number

IHSM4825ER4R7L

Description FIXED IND 4.7UH 4A 47 MOHM SMD
Expanded Description 4.7µH Unshielded Inductor 4A 47 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets IHSM4825 Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series IHSM-4825
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±15%
Current Rating 4A
Current - Saturation 2A
Shielding Unshielded
DC Resistance (DCR) 47 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.540" L x 0.250" W (13.72mm x 6.35mm)
Height - Seated (Max) 0.225" (5.72mm)
 
Additional Resources
Standard Package ? 1
Other Names 541-1555-1

08:05:34 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,77000 4,77
10 4,37100 43,71
25 3,97360 99,34
50 3,33760 166,88
100 2,86080 286,08
250 2,70192 675,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1555-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 2,19956
  • Digi-Reel® ? : 541-1555-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.520 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback