Add To Favorites
Product Overview
Digi-Key Part Number 541-1040-1-ND
Quantity Available 3.439
Can ship immediately
Manufacturer

Manufacturer Part Number

IHSM4825ER101L

Description FIXED IND 100UH 730MA 672 MOHM
Expanded Description 100µH Unshielded Inductor 730mA 672 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets IHSM4825 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1496 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series IHSM-4825
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 100µH
Tolerance ±15%
Current Rating 730mA
Current - Saturation 500mA
Shielding Unshielded
DC Resistance (DCR) 672 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.540" L x 0.250" W (13.72mm x 6.35mm)
Height - Seated (Max) 0.225" (5.72mm)
 
Additional Resources
Standard Package ? 1
Other Names 541-1040-1

21:54:25 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,53000 4,53
10 4,15700 41,57
25 3,77960 94,49
50 3,17500 158,75
100 2,72150 272,15
250 2,57024 642,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1040-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 2.250 - Immediate
  • Unit Price: 2,09239
  • Digi-Reel® ? : 541-1040-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.439 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback