Add To Favorites
Product Overview
Digi-Key Part Number 541-1550-1-ND
Quantity Available 540
Can ship immediately
Manufacturer

Manufacturer Part Number

IHSM4825ER100L

Description FIXED IND 10UH 3.1A 71 MOHM SMD
Expanded Description 10µH Unshielded Inductor 3.1A 71 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets IHSM4825 Series
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series IHSM-4825
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 10µH
Tolerance ±15%
Current Rating 3.1A
Current - Saturation 1.4A
Shielding Unshielded
DC Resistance (DCR) 71 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.540" L x 0.250" W (13.72mm x 6.35mm)
Height - Seated (Max) 0.225" (5.72mm)
 
Additional Resources
Standard Package ? 1
Other Names 541-1550-1

04:51:07 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,00000 5,00
10 4,58200 45,82
25 4,16560 104,14
50 3,49900 174,95
100 2,99920 299,92
250 2,83256 708,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1550-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 0
  • Unit Price: 2,30592
  • Digi-Reel® ? : 541-1550-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 540 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback