Add To Favorites
Product Overview
Digi-Key Part Number 541-1054-1-ND
Quantity Available 1.813
Can ship immediately
Manufacturer

Manufacturer Part Number

IHSM3825ER4R7L

Description FIXED IND 4.7UH 2.17A 83 MOHM
Expanded Description 4.7µH Unshielded Inductor 2.17A 83 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets IHSM3825 Series
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1496 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series IHSM-3825
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±15%
Current Rating 2.17A
Current - Saturation 1.93A
Shielding Unshielded
DC Resistance (DCR) 83 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.440" L x 0.250" W (11.18mm x 6.35mm)
Height - Seated (Max) 0.225" (5.72mm)
 
Additional Resources
Standard Package ? 1
Other Names 541-1054-1

23:27:47 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,93000 4,93
10 4,52300 45,23
25 4,11160 102,79
50 3,45400 172,70
100 2,96050 296,05
250 2,79600 699,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1054-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 2,27617
  • Digi-Reel® ? : 541-1054-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.813 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback