Add To Favorites
Product Overview
Digi-Key Part Number 541-1064-1-ND
Quantity Available 2.441
Can ship immediately
Manufacturer

Manufacturer Part Number

IHSM3825ER102L

Description FIXED IND 1MH 160MA 12.97 OHM
Expanded Description 1mH Unshielded Inductor 160mA 12.97 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets IHSM3825 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1496 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series IHSM-3825
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 1mH
Tolerance ±15%
Current Rating 160mA
Current - Saturation 130mA
Shielding Unshielded
DC Resistance (DCR) 12.97 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.440" L x 0.250" W (11.18mm x 6.35mm)
Height - Seated (Max) 0.225" (5.72mm)
 
Additional Resources
Standard Package ? 1
Other Names 541-1064-1

18:21:15 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,61000 5,61
10 5,14400 51,44
25 4,67600 116,90
50 3,92780 196,39
100 3,36680 336,68
250 3,17976 794,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1064-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 2,58859
  • Digi-Reel® ? : 541-1064-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.441 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback