Add To Favorites
Product Overview
Digi-Key Part Number 541-1246-1-ND
Quantity Available 194
Can ship immediately
Manufacturer

Manufacturer Part Number

IHLP6767GZERR33M01

Description FIXED IND 330NH 65A 0.82 MOHM
Expanded Description 330nH Shielded Molded Inductor 65A 0.82 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series IHLP-6767GZ-01
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core -
Inductance 330nH
Tolerance ±20%
Current Rating 65A
Current - Saturation 126A
Shielding Shielded
DC Resistance (DCR) 0.82 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.675" L x 0.675" W (17.15mm x 17.15mm)
Height - Seated (Max) 0.276" (7.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 541-1246-1

14:49:14 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,39000 5,39
10 4,94300 49,43
25 4,49360 112,34
50 3,77440 188,72
100 3,23530 323,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1246-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 0
  • Unit Price: 2,85680
  • Digi-Reel® ? : 541-1246-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 194 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback