Add To Favorites
Product Overview
Digi-Key Part Number 541-1282-1-ND
Quantity Available 524
Can ship immediately
Manufacturer

Manufacturer Part Number

IHLP6767GZER4R7M11

Description FIXED IND 4.7UH 30A 4.18 MOHM
Expanded Description 4.7µH Shielded Molded Inductor 30A 4.18 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series IHLP-6767GZ-11
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core -
Inductance 4.7µH
Tolerance ±20%
Current Rating 30A
Current - Saturation 21A
Shielding Shielded
DC Resistance (DCR) 4.18 mOhm Max
Q @ Freq -
Frequency - Self Resonant 10.7MHz
Ratings -
Operating Temperature -55°C ~ 155°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.675" L x 0.675" W (17.15mm x 17.15mm)
Height - Seated (Max) 0.276" (7.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 541-1282-1

08:11:22 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,33000 5,33
10 4,88800 48,88
25 4,44400 111,10
50 3,73300 186,65
100 3,19960 319,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1282-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 200 - Immediate
  • Unit Price: 2,85680
  • Digi-Reel® ? : 541-1282-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 524 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback