Add To Favorites
Product Overview
Digi-Key Part Number 541-1716-1-ND
Quantity Available 161
Can ship immediately
Manufacturer

Manufacturer Part Number

IHLP6767GZER220M5A

Description FIXED IND 22UH 11.7A 22.27 MOHM
Expanded Description 22µH Shielded Molded Inductor 11.7A 22.27 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series IHLP-6767GZ-5A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core -
Inductance 22µH
Tolerance ±20%
Current Rating 11.7A
Current - Saturation 11A
Shielding Shielded
DC Resistance (DCR) 22.27 mOhm Max
Q @ Freq -
Frequency - Self Resonant 5.79MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 155°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.675" L x 0.675" W (17.15mm x 17.15mm)
Height - Seated (Max) 0.276" (7.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 541-1716-1

22:16:55 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,20000 5,20
10 4,73100 47,31
25 4,25800 106,45
50 3,40660 170,33
100 3,21730 321,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1716-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 0
  • Unit Price: 3,04155
  • Digi-Reel® ? : 541-1716-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 161 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback