Add To Favorites
Product Overview
Digi-Key Part Number 541-1337-1-ND
Quantity Available 341
Can ship immediately
Manufacturer

Manufacturer Part Number

IHLP6767DZER3R3M11

Description FIXED IND 3.3UH 20.5A 7.3 MOHM
Expanded Description 3.3µH Shielded Molded Inductor 20.5A 7.3 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series IHLP-6767DZ-11
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core -
Inductance 3.3µH
Tolerance ±20%
Current Rating 20.5A
Current - Saturation 14A
Shielding Shielded
DC Resistance (DCR) 7.3 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.675" L x 0.675" W (17.15mm x 17.15mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 541-1337-1

09:29:05 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,45000 5,45
10 4,99600 49,96
25 4,54160 113,54
50 3,81500 190,75
100 3,27000 327,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1337-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 2,75752
  • Digi-Reel® ? : 541-1337-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 341 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback