Add To Favorites
Product Overview
Digi-Key Part Number 541-1341-1-ND
Quantity Available 176
Can ship immediately
Manufacturer

Manufacturer Part Number

IHLP6767DZER100M11

Description FIXED IND 10UH 12A 18.92 MOHM
Expanded Description 10µH Shielded Molded Inductor 12A 18.92 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series IHLP-6767DZ-11
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core -
Inductance 10µH
Tolerance ±20%
Current Rating 12A
Current - Saturation 8A
Shielding Shielded
DC Resistance (DCR) 18.92 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.675" L x 0.675" W (17.15mm x 17.15mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 541-1341-1

04:27:25 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,30000 5,30
10 4,85900 48,59
25 4,41760 110,44
50 3,71080 185,54
100 3,18080 318,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1341-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 2,68224
  • Digi-Reel® ? : 541-1341-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 176 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback