Add To Favorites
Product Overview
Digi-Key Part Number 541-1032-1-ND
Quantity Available 3.180
Can ship immediately
Manufacturer

Manufacturer Part Number

IHLP5050FDER1R0M01

Description FIXED IND 1UH 32A 2 MOHM SMD
Expanded Description 1µH Shielded Molded Inductor 32A 2 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series IHLP-5050FD-01
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core -
Inductance 1µH
Tolerance ±20%
Current Rating 32A
Current - Saturation 49A
Shielding Shielded
DC Resistance (DCR) 2 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.520" L x 0.508" W (13.20mm x 12.90mm)
Height - Seated (Max) 0.256" (6.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 541-1032-1

22:42:46 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,86000 6,86
10 6,23800 62,38
25 5,61400 140,35
50 4,49140 224,57
100 4,24180 424,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1032-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 3,56456
  • Digi-Reel® ? : 541-1032-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.180 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback