Add To Favorites
Product Overview
Digi-Key Part Number 541-2271-1-ND
Quantity Available 2.830
Can ship immediately
Manufacturer

Manufacturer Part Number

IHLP4040DZER470M8A

Description FIXED IND 47UH 2.5A 178 MOHM SMD
Expanded Description 47µH Shielded Molded Inductor 2.5A 178 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 44 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series IHLP-4040DZ-8A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core -
Inductance 47µH
Tolerance ±20%
Current Rating 2.5A
Current - Saturation 4.5A
Shielding Shielded
DC Resistance (DCR) 178 mOhm Max
Q @ Freq -
Frequency - Self Resonant 4.2MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 180°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.406" L x 0.406" W (10.30mm x 10.30mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 541-2271-1

06:50:45 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,32000 2,32
10 2,13300 21,33
25 1,95520 48,88
50 1,67100 83,55
100 1,49320 149,32
250 1,27984 319,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-2271-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,07924
  • Digi-Reel® ? : 541-2271-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.830 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback