Add To Favorites
Product Overview
Digi-Key Part Number 541-1305-1-ND
Quantity Available 3.073
Can ship immediately
Manufacturer

Manufacturer Part Number

IHLP4040DZER470M11

Description FIXED IND 47UH 3.3A 145 MOHM SMD
Expanded Description 47µH Shielded Molded Inductor 3.3A 145 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 44 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series IHLP-4040DZ-11
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core -
Inductance 47µH
Tolerance ±20%
Current Rating 3.3A
Current - Saturation 3A
Shielding Shielded
DC Resistance (DCR) 145 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.430" L x 0.405" W (10.92mm x 10.30mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 541-1305-1

15:52:43 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,65000 2,65
10 2,44700 24,47
25 2,24280 56,07
50 1,91660 95,83
100 1,71280 171,28
250 1,46808 367,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1305-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,23796
  • Digi-Reel® ? : 541-1305-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.073 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback