Add To Favorites
Product Overview
Digi-Key Part Number 541-2591-1-ND
Quantity Available 3.659
Can ship immediately
Manufacturer

Manufacturer Part Number

IHLP4040DZER330M11

Description FIXED IND 33UH 4.4A 94.5 MOHM
Expanded Description 33µH Shielded Inductor 4.4A 94.5 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 33 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series IHLP-4040DZ-11
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 33µH
Tolerance ±20%
Current Rating 4.4A
Current - Saturation 4A
Shielding Shielded
DC Resistance (DCR) 94.5 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 4040
Size / Dimension 0.406" L x 0.406" W (10.30mm x 10.30mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 541-2591-1

16:08:25 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,73000 2,73
10 2,51600 25,16
25 2,30600 57,65
50 1,97040 98,52
100 1,76080 176,08
250 1,50928 377,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-2591-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.500 - Immediate
  • Unit Price: 1,27270
  • Digi-Reel® ? : 541-2591-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.659 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback