Add To Favorites
Product Overview
Digi-Key Part Number 541-2278-1-ND
Quantity Available 2.168
Can ship immediately
Manufacturer

Manufacturer Part Number

IHLP4040DZER150M8A

Description FIXED IND 15UH 5.1A 50.29 MOHM
Expanded Description 15µH Shielded Molded Inductor 5.1A 50.29 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 33 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series IHLP-4040DZ-8A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core -
Inductance 15µH
Tolerance ±20%
Current Rating 5.1A
Current - Saturation 7.7A
Shielding Shielded
DC Resistance (DCR) 50.29 mOhm Max
Q @ Freq -
Frequency - Self Resonant 10.1MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 180°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.406" L x 0.406" W (10.30mm x 10.30mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 541-2278-1

23:12:24 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,38000 2,38
10 2,19300 21,93
25 2,01040 50,26
50 1,71780 85,89
100 1,53510 153,51
250 1,31576 328,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-2278-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,10952
  • Digi-Reel® ? : 541-2278-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.168 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback