Add To Favorites
Product Overview
Digi-Key Part Number 541-2586-1-ND
Quantity Available 2.376
Can ship immediately
Manufacturer

Manufacturer Part Number

IHLP2525EZER2R2M01

Description FIXED IND 2.2UH 10A 13.6 MOHM
Expanded Description 2.2µH Shielded Molded Inductor 10A 13.6 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets IHLP2525EZ-01
Product Training Modules IHLP Inductor Series
Video File IHLP® Power Inductor Saturation Current Performance Test
Featured Product IHLP® Surface-Mount Power Inductors
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series IHLP-2525EZ-01
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core Powdered Iron
Inductance 2.2µH
Tolerance ±20%
Current Rating 10A
Current - Saturation 10A
Shielding Shielded
DC Resistance (DCR) 13.6 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.270" L x 0.255" W (6.86mm x 6.47mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 541-2586-1

02:55:25 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,82000 2,82
10 2,58800 25,88
25 2,35280 58,82
50 1,97620 98,81
100 1,69390 169,39
250 1,59980 399,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-2586-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,42840
  • Digi-Reel® ? : 541-2586-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.376 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback