Add To Favorites
Product Overview
Digi-Key Part Number 541-1265-1-ND
Quantity Available 4.661
Can ship immediately
Manufacturer

Manufacturer Part Number

IHLP2020CZERR82M01

Description FIXED IND 820NH 9.3A 11.9 MOHM
Expanded Description 820nH Shielded Molded Inductor 9.3A 11.9 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets IHLP-2020CZ-01
Product Training Modules IHLP Inductor Series
Video File IHLP® Power Inductor Saturation Current Performance Test
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1494 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series IHLP-2020CZ-01
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core -
Inductance 820nH
Tolerance ±20%
Current Rating 9.3A
Current - Saturation 13A
Shielding Shielded
DC Resistance (DCR) 11.9 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.216" L x 0.204" W (5.49mm x 5.18mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 541-1265-1

17:29:30 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,18000 2,18
10 2,00700 20,07
25 1,84040 46,01
50 1,57260 78,63
100 1,40530 140,53
250 1,20456 301,14
500 1,13764 568,82
1.000 1,03727 1.037,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1265-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,92613
  • Digi-Reel® ? : 541-1265-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.661 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback