Add To Favorites
Product Overview
Digi-Key Part Number 541-1231-1-ND
Quantity Available 1.406
Can ship immediately
Manufacturer

Manufacturer Part Number

IHLP2020CZERR47M11

Description FIXED IND 470NH 14A 6 MOHM SMD
Expanded Description 470nH Shielded Molded Inductor 14A 6 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets IHLP-2020CZ-11
Product Training Modules IHLP Inductor Series
Video File IHLP® Power Inductor Saturation Current Performance Test
Featured Product IHLP® Surface-Mount Power Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1494 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series IHLP-2020CZ-11
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core -
Inductance 470nH
Tolerance ±20%
Current Rating 14A
Current - Saturation 9A
Shielding Shielded
DC Resistance (DCR) 6 mOhm Max
Q @ Freq -
Frequency - Self Resonant 83MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.216" L x 0.204" W (5.49mm x 5.18mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 541-1231-1

10:42:45 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,18000 2,18
10 2,00700 20,07
25 1,84040 46,01
50 1,57260 78,63
100 1,40530 140,53
250 1,20456 301,14
500 1,13764 568,82
1.000 1,03727 1.037,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1231-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,92613
  • Digi-Reel® ? : 541-1231-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.406 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback