Add To Favorites
Product Overview
Digi-Key Part Number 541-1711-1-ND
Quantity Available 4.262
Can ship immediately
Manufacturer

Manufacturer Part Number

IHLP2020ABERR10M01

Description FIXED IND 100NH 13.5A 4.6 MOHM
Expanded Description 100nH Shielded Molded Inductor 13.5A 4.6 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series IHLP-2020AB-01
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core -
Inductance 100nH
Tolerance ±20%
Current Rating 13.5A
Current - Saturation 35A
Shielding Shielded
DC Resistance (DCR) 4.6 mOhm Max
Q @ Freq -
Frequency - Self Resonant 256MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.216" L x 0.204" W (5.49mm x 5.18mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 541-1711-1

09:24:27 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,84000 1,84
10 1,69400 16,94
25 1,55280 38,82
50 1,32680 66,34
100 1,18580 118,58
250 1,01636 254,09
500 0,95990 479,95
1.000 0,87519 875,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1711-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,75622
  • Digi-Reel® ? : 541-1711-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.262 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback