Add To Favorites
Product Overview
Digi-Key Part Number 541-1477-ND
Quantity Available 372
Can ship immediately
Manufacturer

Manufacturer Part Number

IHD3EB681L

Description FIXED IND 680UH 1A 570 MOHM TH
Expanded Description 680µH Unshielded Wirewound Inductor 1A 570 mOhm Max Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets IHD Series
Packaging Methods
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series IHD
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 680µH
Tolerance ±15%
Current Rating 1A
Current - Saturation 670mA
Shielding Unshielded
DC Resistance (DCR) 570 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.460" Dia x 0.900" L (11.68mm x 22.86mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 190
Other Names 541-1477

22:13:41 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,45000 4,45
10 4,08300 40,83
25 3,71120 92,78
50 3,11720 155,86
100 2,67200 267,20
250 2,52352 630,88
500 2,37508 1.187,54
1.000 2,22664 2.226,64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback