Add To Favorites
Product Overview
Digi-Key Part Number 541-1439-ND
Quantity Available 148
Can ship immediately
Manufacturer

Manufacturer Part Number

IHD1EB270L

Description FIXED IND 27UH 1.9A 70 MOHM TH
Expanded Description 27µH Unshielded Wirewound Inductor 1.9A 70 mOhm Max Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets IHD Series
Packaging Methods
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series IHD
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 27µH
Tolerance ±15%
Current Rating 1.9A
Current - Saturation 1.4A
Shielding Unshielded
DC Resistance (DCR) 70 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.270" Dia x 0.700" L (6.86mm x 17.78mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 50
Other Names 541-1439

02:39:29 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,04000 7,04
10 6,39500 63,95
25 5,75600 143,90
50 4,60460 230,23
100 4,34870 434,87
250 4,09292 1.023,23
500 3,96500 1.982,50
1.000 3,70919 3.709,19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback