Add To Favorites
Product Overview
Digi-Key Part Number 541-1909-1-ND
Quantity Available 1.855
Can ship immediately
Manufacturer

Manufacturer Part Number

IHCL4040DZER4R7M5A

Description INDUCT ARRAY 2 COIL 4.7UH SMD
Expanded Description Shielded 2 Coil Inductor Array Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets IHLP-4040DZ-5A Datasheet
PCN Design/Specification IHCL-4040DZ-5A 06/Oct/2016
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series Automotive, AEC-Q200, IHCL
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Series -
Inductance - Connected In Parallel -
Tolerance ±20%
Current Rating - Parallel -
Current Rating - Series -
Current Saturation - Parallel -
Current Saturation - Series -
DC Resistance (DCR) - Parallel -
DC Resistance (DCR) - Series -
Shielding Shielded
Operating Temperature -55°C ~ 155°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.420" L x 0.400" W (10.67mm x 10.16mm)
Height 0.157" (4.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 541-1909-1

19:29:20 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,79000 2,79
10 2,58000 25,80
25 2,36480 59,12
50 2,02100 101,05
100 1,80600 180,60
250 1,54796 386,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1909-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 1,30532
  • Digi-Reel® ? : 541-1909-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.855 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback