Add To Favorites
Product Overview
Digi-Key Part Number 541-1393-1-ND
Quantity Available 3.542
Can ship immediately
Manufacturer

Manufacturer Part Number

IFSC1111AZER1R0M01

Description FIXED IND 1UH 2A 68 MOHM SMD
Expanded Description 1µH Shielded Inductor 2A 68 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets IFSC-1111AZ-01
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series IFSC-1111AZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 1µH
Tolerance ±20%
Current Rating 2A
Current - Saturation 1.5A
Shielding Shielded
DC Resistance (DCR) 68 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.114" L x 0.114" W (2.90mm x 2.90mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Additional Resources
Standard Package ? 1
Other Names 541-1393-1

23:05:01 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,72000 0,72
10 0,62900 6,29
25 0,58360 14,59
50 0,49380 24,69
100 0,44880 44,88
250 0,42188 105,47
500 0,37700 188,50
1.000 0,30519 305,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1393-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,27249
  • Digi-Reel® ? : 541-1393-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.542 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback