Add To Favorites
Product Overview
Digi-Key Part Number 541-1402-1-ND
Quantity Available 2.876
Can ship immediately
Manufacturer

Manufacturer Part Number

IFSC1111ABER220M01

Description FIXED IND 22UH 670MA 756 MOHM
Expanded Description 22µH Shielded Inductor 670mA 756 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets IFSC-1111AB-01
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series IFSC-1111AB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 22µH
Tolerance ±20%
Current Rating 670mA
Current - Saturation 550mA
Shielding Shielded
DC Resistance (DCR) 756 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.114" L x 0.114" W (2.90mm x 2.90mm)
Height - Seated (Max) 0.051" (1.30mm)
 
Additional Resources
Standard Package ? 1
Other Names 541-1402-1

01:46:54 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,61200 6,12
25 0,56760 14,19
50 0,48020 24,01
100 0,43660 43,66
250 0,41036 102,59
500 0,36670 183,35
1.000 0,29686 296,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1402-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,26505
  • Digi-Reel® ? : 541-1402-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.876 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback