Add To Favorites
Product Overview
Digi-Key Part Number 541-1401-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

IFSC1111ABER100M01

Description FIXED IND 10UH 1A 336 MOHM SMD
Expanded Description 10µH Shielded Inductor 1A 336 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets IFSC-1111AB-01
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series IFSC-1111AB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 10µH
Tolerance ±20%
Current Rating 1A
Current - Saturation 800mA
Shielding Shielded
DC Resistance (DCR) 336 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.114" L x 0.114" W (2.90mm x 2.90mm)
Height - Seated (Max) 0.051" (1.30mm)
 
Additional Resources
Standard Package ? 1
Other Names 541-1401-1

19:04:28 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,61200 6,12
25 0,56760 14,19
50 0,48020 24,01
100 0,43660 43,66
250 0,41036 102,59
500 0,36670 183,35
1.000 0,29686 296,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1401-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,26505
  • Digi-Reel® ? : 541-1401-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback