Add To Favorites
Product Overview
Digi-Key Part Number CWC-2.0RCT-ND
Quantity Available 2.060
Can ship immediately
Manufacturer

Manufacturer Part Number

CW02B2R000JE70

Description RES 2 OHM 3.75W 5% AXIAL
Expanded Description 2 Ohm ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 32 Weeks
Documents & Media
Datasheets CW Series Datasheet
Catalog Page 2021 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CW
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 2
Tolerance ±5%
Power (Watts) 3.75W
Composition Wirewound
Features Moisture Resistant
Temperature Coefficient ±50ppm/°C
Operating Temperature -65°C ~ 350°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.188" Dia x 0.562" L (4.78mm x 14.27mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names CWC-2.0RCT

16:57:48 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73
10 0,63400 6,34
25 0,55680 13,92
50 0,50900 25,45
100 0,44170 44,17
250 0,38408 96,02
500 0,31878 159,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CWC-2.0RTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,24006
Send Feedback