Add To Favorites
Product Overview
Digi-Key Part Number CWA-4.7KRCT-ND
Quantity Available 2.499
Can ship immediately
Manufacturer

Manufacturer Part Number

CW0014K700JE70

Description RES 4.7K OHM 5% AXIAL
Expanded Description 4.7k Ohm ±5% Through Hole Resistor Axial Moisture Resistant Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets CW Series Datasheet
Catalog Page 2021 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CW
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 4.7k
Tolerance ±5%
Power (Watts) -
Composition Wirewound
Features Moisture Resistant
Temperature Coefficient ±30ppm/°C
Operating Temperature -65°C ~ 350°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ALSR1J-4.7K-ND ALSR014K700JE12 Vishay Dale Bulk ? 211 - Immediate
1,79000 1  Non-Stock ?
RS01A4K700FE70-ND RS01A4K700FE70 Vishay Dale Tape & Reel (TR) ? 0
0,93581 1.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names CWA-4.7KRCT

04:27:07 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,18000 1,18
10 1,04400 10,44
25 0,96000 24,00
50 0,87580 43,79
100 0,75780 75,78
250 0,63992 159,98
500 0,53888 269,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CWA-4.7KRTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,40721
Send Feedback