Add To Favorites
Product Overview
Digi-Key Part Number CWA-47RCT-ND
Quantity Available 3.957
Can ship immediately
Manufacturer

Manufacturer Part Number

CW00147R00JE70

Description RES 47 OHM 5% AXIAL
Expanded Description 47 Ohm ±5% Through Hole Resistor Axial Moisture Resistant Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CW Series Datasheet
Catalog Page 2021 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CW
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 47
Tolerance ±5%
Power (Watts) -
Composition Wirewound
Features Moisture Resistant
Temperature Coefficient ±30ppm/°C
Operating Temperature -65°C ~ 350°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ALSR1F-47-ND ALSR0147R00FE12 Vishay Dale Bulk ? 57 - Immediate
1,82000 1  Non-Stock ?
ALSR1J-47-ND ALSR0147R00JE12 Vishay Dale Bulk ? 0
0,99990 100  Non-Stock ?
RSA-47RCT-ND RS01A47R00FE70 Vishay Dale Cut Tape (CT) ? 630 - Immediate
1,53000 1
Additional Resources
Standard Package ? 1
Other Names CWA-47RCT

12:56:26 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,72000 0,72
10 0,62700 6,27
25 0,55080 13,77
50 0,50340 25,17
100 0,43700 43,70
250 0,37996 94,99
500 0,31538 157,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CWA-47RTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,23749
Send Feedback