Add To Favorites
Product Overview
Digi-Key Part Number CSC2.2KW-ND
Quantity Available 1.738
Can ship immediately
Manufacturer

Manufacturer Part Number

CSC09A012K20GEK

Description RES ARRAY 8 RES 2.2K OHM 9SIP
Expanded Description 2.2k Ohm ±2% 200mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets CSC Series
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CSC
Packaging ? Bulk ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 2.2k
Tolerance ±2%
Number of Resistors 8
Number of Pins 9
Power Per Element 200mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 9-SIP
Supplier Device Package 9-SIP
Size / Dimension 0.890" L x 0.098" W (22.61mm x 2.49mm)
Height - Seated (Max) 0.195" (4.95mm)
 
Additional Resources
Standard Package ? 1.000
Other Names CSC2.2KW

00:34:33 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 0,65
10 0,46600 4,66
25 0,36320 9,08
50 0,30740 15,37
100 0,24210 24,21
250 0,20484 51,21
500 0,16758 83,79
1.000 0,13034 130,34
5.000 0,12382 619,12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback