Add To Favorites
Product Overview
Digi-Key Part Number CSC1.0KG-ND
Quantity Available 3.199
Can ship immediately
Manufacturer

Manufacturer Part Number

CSC06A031K00GEK

Description RES ARRAY 3 RES 1K OHM 6SIP
Expanded Description 1k Ohm ±2% 300mW Power Per Element Isolated 3 Resistor Network/Array ±100ppm/°C 6-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets CSC Series
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CSC
Packaging ? Bulk ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 1k
Tolerance ±2%
Number of Resistors 3
Number of Pins 6
Power Per Element 300mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 6-SIP
Supplier Device Package 6-SIP
Size / Dimension 0.590" L x 0.098" W (14.99mm x 2.49mm)
Height - Seated (Max) 0.195" (4.95mm)
 
Additional Resources
Standard Package ? 2.000
Other Names CSC1.0KG

01:24:28 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,34200 3,42
25 0,26000 6,50
50 0,19300 9,65
100 0,14350 14,35
250 0,12120 30,30
500 0,10390 51,95
1.000 0,07917 79,17
5.000 0,06680 334,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback