Add To Favorites
Product Overview
Digi-Key Part Number CRHV33.0MCCT-ND
Quantity Available 1.171
Can ship immediately
Manufacturer

Manufacturer Part Number

CRHV2010AF33M0FKE5

Description RES SMD 33M OHM 1% 1/2W 2010
Expanded Description 33M Ohm ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CRHV
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRHV
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 33M
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features High Voltage
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max) 0.027" (0.69mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names CRHV33.0MCCT

07:51:34 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,54000 3,54
10 3,16200 31,62
25 2,97200 74,30
50 2,71920 135,96
100 2,33980 233,98
250 2,02364 505,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRHV33.0MCTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,66720
  • Digi-Reel® ? : CRHV33.0MCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.171 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback