Add To Favorites
Product Overview
Digi-Key Part Number CRHV1.0GDCT-ND
Quantity Available 9
Can ship immediately
Manufacturer

Manufacturer Part Number

CRHV2010AF1G00JNE5

Description RES SMD 1G OHM 5% 1/2W 2010
Expanded Description 1G Ohm ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets CRHV
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRHV
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1G
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features High Voltage
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max) 0.027" (0.69mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names CRHV1.0GDCT

08:17:51 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,61000 3,61
10 3,21600 32,16
25 3,02360 75,59
50 2,76620 138,31
100 2,38020 238,02
250 2,05852 514,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRHV1.0GDTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 1,69596
  • Digi-Reel® ? : CRHV1.0GDDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback