Add To Favorites
Product Overview
Digi-Key Part Number CRHV51.0MACT-ND
Quantity Available 1.844
Can ship immediately
Manufacturer

Manufacturer Part Number

CRHV1206AF51M0FKE5

Description RES SMD 51M OHM 1% 0.3W 1206
Expanded Description 51M Ohm ±1% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets CRHV
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRHV
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 51M
Tolerance ±1%
Power (Watts) 0.3W
Composition Thick Film
Features High Voltage
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.125" L x 0.063" W (3.18mm x 1.60mm)
Height - Seated (Max) 0.027" (0.69mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names CRHV51.0MACT

22:07:52 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,99000 2,99
10 2,67000 26,70
25 2,51000 62,75
50 2,29620 114,81
100 1,97590 197,59
250 1,70888 427,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRHV51.0MATR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 1,40786
  • Digi-Reel® ? : CRHV51.0MADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.844 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback