Add To Favorites
Product Overview
Digi-Key Part Number CRHV400MBCT-ND
Quantity Available 7.555
Can ship immediately
Manufacturer

Manufacturer Part Number

CRHV1206AF400MJNE5

Description RES SMD 400M OHM 5% 0.3W 1206
Expanded Description 400M Ohm ±5% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets CRHV
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRHV
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 400M
Tolerance ±5%
Power (Watts) 0.3W
Composition Thick Film
Features High Voltage
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.125" L x 0.063" W (3.18mm x 1.60mm)
Height - Seated (Max) 0.027" (0.69mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names CRHV400MBCT

07:54:49 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,13000 3,13
10 2,79800 27,98
25 2,63000 65,75
50 2,40620 120,31
100 2,07040 207,04
250 1,79060 447,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRHV400MBTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 1,47522
  • Digi-Reel® ? : CRHV400MBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.555 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback