Add To Favorites
Product Overview
Digi-Key Part Number CRHV200MBCT-ND
Quantity Available 1.741
Can ship immediately
Manufacturer

Manufacturer Part Number

CRHV1206AF200MJNE5

Description RES SMD 200M OHM 5% 0.3W 1206
Expanded Description 200M Ohm ±5% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets CRHV
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRHV
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 200M
Tolerance ±5%
Power (Watts) 0.3W
Composition Thick Film
Features High Voltage
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.125" L x 0.063" W (3.18mm x 1.60mm)
Height - Seated (Max) 0.027" (0.69mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names CRHV200MBCT

18:13:26 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,24000 3,24
10 2,89000 28,90
25 2,71600 67,90
50 2,48480 124,24
100 2,13820 213,82
250 1,84920 462,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRHV200MBTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,52348
  • Digi-Reel® ? : CRHV200MBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.741 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback