Add To Favorites
Product Overview
Digi-Key Part Number CRHV1.00GACT-ND
Quantity Available 18.153
Can ship immediately
Manufacturer

Manufacturer Part Number

CRHV1206AF1G00FKE5

Description RES SMD 1G OHM 1% 0.3W 1206
Expanded Description 1G Ohm ±1% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CRHV
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRHV
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1G
Tolerance ±1%
Power (Watts) 0.3W
Composition Thick Film
Features High Voltage
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.125" L x 0.063" W (3.18mm x 1.60mm)
Height - Seated (Max) 0.027" (0.69mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names CRHV1.00GACT

13:51:38 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,27000 3,27
10 2,91700 29,17
25 2,74160 68,54
50 2,50820 125,41
100 2,15830 215,83
250 1,86664 466,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRHV1.00GATR-ND
  • Minimum Quantity: 500
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 1,53786
  • Digi-Reel® ? : CRHV1.00GADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.153 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback