Add To Favorites
Product Overview
Digi-Key Part Number 541-5.11RCT-ND
Quantity Available 5.645
Can ship immediately
Manufacturer

Manufacturer Part Number

CRCW25125R11FKEGHP

Description RES SMD 5.11 OHM 1% 1.5W 2512
Expanded Description 5.11 Ohm ±1% 1.5W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CRCW-HP e3 Series
Product Training Modules CRCW-HP Thick Film Chip Resistors
Featured Product CRCW-HP Series Resistors
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW-HP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 5.11
Tolerance ±1%
Power (Watts) 1.5W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-5.11RCT

20:17:46 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
10 0,53900 5,39
25 0,46280 11,57
50 0,41620 20,81
100 0,36220 36,22
250 0,32372 80,93
500 0,26204 131,02
1.000 0,21195 211,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-5.11RTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,19058
  • Digi-Reel® ? : 541-5.11RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.645 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback