Add To Favorites
Product Overview
Digi-Key Part Number 541-287KAFCT-ND
Quantity Available 978
Can ship immediately
Manufacturer

Manufacturer Part Number

CRCW2512287KFKEG

Description RES SMD 287K OHM 1% 1W 2512
Expanded Description 287k Ohm ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets D/CRCW e3 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1961 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 287k
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-287KAFCT

16:58:26 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,30000 3,00
25 0,21840 5,46
50 0,15800 7,90
100 0,11720 11,72
250 0,08996 22,49
500 0,07088 35,44
1.000 0,04907 49,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-287KAFTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,04089
  • Digi-Reel® ? : 541-287KAFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 978 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback