Add To Favorites
Product Overview
Digi-Key Part Number 541-3.6WCT-ND
Quantity Available 12.917
Can ship immediately
Manufacturer

Manufacturer Part Number

CRCW20103R60JNEF

Description RES SMD 3.6 OHM 5% 3/4W 2010
Expanded Description 3.6 Ohm ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets D/CRCW e3 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1962 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 3.6
Tolerance ±5%
Power (Watts) 0.75W, 3/4W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CRCW20103R60FNEF-ND CRCW20103R60FNEF Vishay Dale Tape & Reel (TR) ? 0
0,03851 4.000  Non-Stock ?
CRCW20103R60FKEF-ND CRCW20103R60FKEF Vishay Dale Tape & Reel (TR) ? 0
0,03081 4.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 541-3.6WCT

03:43:53 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27
10 0,22600 2,26
25 0,16440 4,11
50 0,11920 5,96
100 0,08830 8,83
250 0,06776 16,94
500 0,05340 26,70
1.000 0,03697 36,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-3.6WTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,03081
  • Digi-Reel® ? : 541-3.6WDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.917 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback