Add To Favorites
Product Overview
Digi-Key Part Number 541-2.4KPACT-ND
Quantity Available 9.800
Can ship immediately
Manufacturer

Manufacturer Part Number

CRCW20102K40JNEFHP

Description RES SMD 2.4K OHM 5% 1W 2010
Expanded Description 2.4k Ohm ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CRCW-HP e3 Series
Product Training Modules CRCW-HP Thick Film Chip Resistors
Featured Product CRCW-HP Series Resistors
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW-HP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 2.4k
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CRCW20102K40FKEFHP-ND CRCW20102K40FKEFHP Vishay Dale Tape & Reel (TR) ? 0
0,11879 4.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 541-2.4KPACT
CRCW20102K40JNEFHPCT
CRCW20102K40JNEFHPCT-ND

07:34:48 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,40100 4,01
25 0,31280 7,82
50 0,26480 13,24
100 0,20870 20,87
250 0,17652 44,13
500 0,14444 72,22
1.000 0,11233 112,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-2.4KPATR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,09921
  • Digi-Reel® ? : 541-2.4KPADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.800 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback