Add To Favorites
Product Overview
Digi-Key Part Number 541-3.00ANCT-ND
Quantity Available 428
Can ship immediately
Manufacturer

Manufacturer Part Number

CRCW12183R00FKEKHP

Description RES SMD 3 OHM 1% 1.5W 1218
Expanded Description 3 Ohm ±1% 1.5W Chip Resistor 1218 (3246 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CRCW-HP e3 Series
Product Training Modules CRCW-HP Thick Film Chip Resistors
Featured Product CRCW-HP Series Resistors
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW-HP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 3
Tolerance ±1%
Power (Watts) 1.5W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1218 (3246 Metric)
Supplier Device Package 1218
Size / Dimension 0.122" L x 0.181" W (3.10mm x 4.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-3.00ANCT

06:08:41 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,90000 0,90
10 0,78100 7,81
25 0,68600 17,15
50 0,62700 31,35
100 0,54420 54,42
250 0,47320 118,30
500 0,39276 196,38
1.000 0,31941 319,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-3.00ANTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,28284
  • Digi-Reel® ? : 541-3.00ANDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 428 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback