Add To Favorites
Product Overview
Digi-Key Part Number 541-2.10KDCT-ND
Quantity Available 9.885
Can ship immediately
Manufacturer

Manufacturer Part Number

CRCW12102K10FKEAHP

Description RES SMD 2.1K OHM 1% 3/4W 1210
Expanded Description 2.1k Ohm ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 32 Weeks
Documents & Media
Datasheets CRCW-HP e3 Series
Product Training Modules CRCW-HP Thick Film Chip Resistors
Featured Product CRCW-HP Series Resistors
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW-HP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 2.1k
Tolerance ±1%
Power (Watts) 0.75W, 3/4W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-2.10KDCT

10:23:49 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,39100 3,91
25 0,29760 7,44
50 0,22100 11,05
100 0,16440 16,44
250 0,13892 34,73
500 0,11906 59,53
1.000 0,09072 90,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-2.10KDTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,06958
  • Digi-Reel® ? : 541-2.10KDDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.885 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback