Add To Favorites
Product Overview
Digi-Key Part Number 541-10KNCT-ND
Quantity Available 3.401
Can ship immediately
Manufacturer

Manufacturer Part Number

CRCW121010K0JNEAHP

Description RES SMD 10K OHM 5% 3/4W 1210
Expanded Description 10k Ohm ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets CRCW-HP e3 Series
Product Training Modules CRCW-HP Thick Film Chip Resistors
Featured Product CRCW-HP Series Resistors
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW-HP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 10k
Tolerance ±5%
Power (Watts) 0.75W, 3/4W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
541-10.0KDCT-ND CRCW121010K0FKEAHP Vishay Dale Cut Tape (CT) ? 8.406 - Immediate
0,49000 1
Additional Resources
Standard Package ? 1
Other Names 541-10KNCT

06:32:41 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,34900 3,49
25 0,26600 6,65
50 0,19780 9,89
100 0,14690 14,69
250 0,12416 31,04
500 0,10642 53,21
1.000 0,08108 81,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-10KNTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,06266
  • Digi-Reel® ? : 541-10KNDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.401 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback