Add To Favorites
Product Overview
Digi-Key Part Number 541-6.04FFCT-ND
Quantity Available 11.670
Can ship immediately
Manufacturer

Manufacturer Part Number

CRCW12066R04FKEA

Description RES SMD 6.04 OHM 1% 1/4W 1206
Expanded Description 6.04 Ohm ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets D/CRCW e3 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1959 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 6.04
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-6.04FFCT

23:59:52 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,05200 0,52
25 0,03760 0,94
50 0,02880 1,44
100 0,02120 2,12
250 0,01616 4,04
500 0,01292 6,46
1.000 0,00951 9,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-6.04FFTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,00620
  • Digi-Reel® ? : 541-6.04FFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.670 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback