Add To Favorites
Product Overview
Digi-Key Part Number 541-47MALCT-ND
Quantity Available 10
Can ship immediately
Manufacturer

Manufacturer Part Number

CRCW120647M0JPEAHR

Description RES SMD 47M OHM 5% 1/4W 1206
Expanded Description 47M Ohm ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets D/CRCW-HR Series
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW-HR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 47M
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features -
Temperature Coefficient ±500ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-47MALCT

01:26:38 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,43700 4,37
25 0,33240 8,31
50 0,24700 12,35
100 0,18370 18,37
250 0,15520 38,80
500 0,13302 66,51
1.000 0,10135 101,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-47MALTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,07832
  • Digi-Reel® ? : 541-47MALDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback