Add To Favorites
Product Overview
Digi-Key Part Number 541-2.40UCT-ND
Quantity Available 3.033
Can ship immediately
Manufacturer

Manufacturer Part Number

CRCW12062R40FKEAHP

Description RES SMD 2.4 OHM 1% 3/4W 1206
Expanded Description 2.4 Ohm ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 30 Weeks
Documents & Media
Datasheets CRCW-HP e3 Series
Product Training Modules CRCW-HP Thick Film Chip Resistors
Featured Product CRCW-HP Series Resistors
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW-HP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 2.4
Tolerance ±1%
Power (Watts) 0.75W, 3/4W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-2.40UCT

06:23:40 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,32400 3,24
25 0,24600 6,15
50 0,18280 9,14
100 0,13590 13,59
250 0,11488 28,72
500 0,09846 49,23
1.000 0,07501 75,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-2.40UTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,05754
  • Digi-Reel® ? : 541-2.40UDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.033 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback