Add To Favorites
Product Overview
Digi-Key Part Number 541-2.26UCT-ND
Quantity Available 5.190
Can ship immediately
Manufacturer

Manufacturer Part Number

CRCW12062R26FKEAHP

Description RES SMD 2.26 OHM 1% 3/4W 1206
Expanded Description 2.26 Ohm ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CRCW-HP e3 Series
Product Training Modules CRCW-HP Thick Film Chip Resistors
Featured Product CRCW-HP Series Resistors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW-HP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 2.26
Tolerance ±1%
Power (Watts) 0.75W, 3/4W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-2.26UCT
CRCW12062R26FKEAHPCT
CRCW12062R26FKEAHPCT-ND

17:04:13 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,31300 3,13
25 0,23840 5,96
50 0,17700 8,85
100 0,13170 13,17
250 0,11124 27,81
500 0,09534 47,67
1.000 0,07264 72,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-2.26UTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,05613
  • Digi-Reel® ? : 541-2.26UDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.190 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback