CRCW120627K0FKEA | ||
---|---|---|
DigiKey Part Number | 541-27.0KFTR-ND - Tape & Reel (TR) 541-27.0KFCT-ND - Cut Tape (CT) 541-27.0KFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CRCW120627K0FKEA | |
Description | RES SMD 27K OHM 1% 1/4W 1206 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 27 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CRCW120627K0FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,04400 € | 0,44 € |
50 | 0,02920 € | 1,46 € |
100 | 0,02470 € | 2,47 € |
500 | 0,01742 € | 8,71 € |
1.000 | 0,01517 € | 15,17 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,01140 € | 57,00 € |
10.000 | 0,01020 € | 102,00 € |
25.000 | 0,00895 € | 223,75 € |
35.000 | 0,00874 € | 305,90 € |
50.000 | 0,00821 € | 410,50 € |
125.000 | 0,00753 € | 941,25 € |