Add To Favorites
Product Overview
Digi-Key Part Number 541-1.27UCT-ND
Quantity Available 9.521
Can ship immediately
Manufacturer

Manufacturer Part Number

CRCW12061R27FKEAHP

Description RES SMD 1.27 OHM 1% 3/4W 1206
Expanded Description 1.27 Ohm ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets CRCW-HP e3 Series
Product Training Modules CRCW-HP Thick Film Chip Resistors
Featured Product CRCW-HP Series Resistors
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW-HP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1.27
Tolerance ±1%
Power (Watts) 0.75W, 3/4W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-1.27UCT

16:44:34 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,30400 3,04
25 0,23200 5,80
50 0,17220 8,61
100 0,12810 12,81
250 0,10820 27,05
500 0,09274 46,37
1.000 0,07065 70,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1.27UTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,05460
  • Digi-Reel® ? : 541-1.27UDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.521 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback